Part Details for AD9689BBPZ-2600 by Analog Devices Inc
Overview of AD9689BBPZ-2600 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9689BBPZ-2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9955
|
Newark | Adc, 14Bit, 2.6Gsps, Bga-196, Resolution (Bits):14Bit, Sampling Rate:2.6Gsps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:950Mv Rohs Compliant: Yes |Analog Devices AD9689BBPZ-2600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1,610.2500 | Buy Now |
DISTI #
AD9689BBPZ-2600-ND
|
DigiKey | IC ADC 14BIT PIPELINED 196BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8 In Stock |
|
$1,548.5100 | Buy Now |
DISTI #
584-AD9689BBPZ-2600
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 2.0 GSPS/2.6 GSPS, JESD204B, Dual Analog-to-Digital Converter RoHS: Compliant | 41 |
|
$1,548.3200 | Buy Now |
DISTI #
4017185
|
element14 Asia-Pacific | ADC, 14BIT, 2.6GSPS, BGA-196 RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$1,602.7057 / $1,635.4098 | Buy Now |
DISTI #
4017185
|
Farnell | ADC, 14BIT, 2.6GSPS, BGA-196 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$1,597.8039 / $1,825.5253 | Buy Now |
Part Details for AD9689BBPZ-2600
AD9689BBPZ-2600 CAD Models
AD9689BBPZ-2600 Part Data Attributes
|
AD9689BBPZ-2600
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9689BBPZ-2600
Analog Devices Inc
14-Bit, 2.0 GSPS/2.6 GSPS, JESD204B, Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BP-196-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0793% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 2600 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.57 mm | |
Supply Voltage-Nom | 0.975 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |