Datasheets
AD9731BR-REEL by: Analog Devices Inc

Overview of: AD9731BR-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: AD9731BR-REEL

CAD Models

Part Data Attributes

AD9731BR-REEL Analog Devices Inc

Buy Now Datasheet

Compare Parts:

AD9731BR-REEL Analog Devices Inc IC PARALLEL, WORD INPUT LOADING, 0.0038 us SETTLING TIME, 10-BIT DAC, PDSO28, MS-013AE, SOIC-28, Digital to Analog Converter

Source Content uid AD9731BR-REEL
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description MS-013AE, SOIC-28
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 3 V
Analog Output Voltage-Min -1.5 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm
Linearity Error-Max (EL) 0.1465%
Negative Supply Voltage-Nom -5.2 V
Number of Bits 10
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supplies 5,-5.2 V
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.0038 µs
Supply Current-Max 66 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for: AD9731BR-REEL

Part Number Description Manufacturer Compare
AD9731BR Converters PARALLEL, WORD INPUT LOADING, 0.0038us SETTLING TIME, 10-BIT DAC, PDSO28, MS-013AE, SOIC-28 Rochester Electronics LLC AD9731BR-REEL vs AD9731BR
Part Number Description Manufacturer Compare
HI5721BIB Converters D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0045us Settling Time, PDSO28 Rochester Electronics LLC AD9731BR-REEL vs HI5721BIB
AD9731BR Converters PARALLEL, WORD INPUT LOADING, 0.0038us SETTLING TIME, 10-BIT DAC, PDSO28, MS-013AE, SOIC-28 Rochester Electronics LLC AD9731BR-REEL vs AD9731BR

Update Alert Settings for: AD9731BR-REEL by Analog Devices Inc

  • Please alert me when AD9731BR-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD9731BR-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9731BR-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD9731BR-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9731BR-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9731BR-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.