-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Direct Digital Synthesizer, Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0007
|
Newark | Waveform Generator, 50Mhz, 5V, Lqfp, Frequency:50Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9830ASTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$34.0300 / $43.6600 | Buy Now |
DISTI #
505-AD9830ASTZ-ND
|
DigiKey | IC DDS 50MHZ 10BIT 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.9866 / $37.2500 | Buy Now |
DISTI #
584-AD9830ASTZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 50 MHz 10-BIT DDS DAC I.C. RoHS: Compliant | 1 |
|
$27.9800 / $37.2400 | Buy Now |
|
Analog Devices Inc | 50 MHz 10-BIT DDS DAC I.C. Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.5500 / $37.2500 | Buy Now |
|
Chip1Cloud | IC DDS 10BIT 50MHZ CMOS 48-TQFP | 2000 |
|
RFQ | |
DISTI #
4023513
|
element14 Asia-Pacific | WAVEFORM GENERATOR, 50MHZ, 5V, LQFP RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$29.3050 / $39.0026 | Buy Now |
DISTI #
4023513
|
Farnell | WAVEFORM GENERATOR, 50MHZ, 5V, LQFP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 2 |
|
$27.9368 / $37.1742 | Buy Now |
|
Perfect Parts Corporation | 165 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9830ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9830ASTZ
Analog Devices Inc
Direct Digital Synthesizer, Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9830ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9830ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9830ASTZ-REEL | Direct Digital Synthesizer, Waveform Generator | Analog Devices Inc | AD9830ASTZ vs AD9830ASTZ-REEL |
AD9830AST-REEL | IC 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQFP48, TQFP-48, DSP Peripheral | Analog Devices Inc | AD9830ASTZ vs AD9830AST-REEL |
AD9830AST | IC 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQFP48, TQFP-48, DSP Peripheral | Analog Devices Inc | AD9830ASTZ vs AD9830AST |