Part Details for AD9831ASTZ-REEL by Analog Devices Inc
Overview of AD9831ASTZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AD9831ASTZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9831ASTZ-REEL-ND
|
DigiKey | IC DDS 25MHZ 10BIT 48LQFP Min Qty: 23 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$13.3200 | Buy Now |
DISTI #
AD9831ASTZ-REELTR-ND
|
DigiKey | IC DDS 25MHZ 10BIT 48LQFP Min Qty: 23 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9196 | Buy Now |
DISTI #
584-AD9831ASTZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 25 MHz +5V/+3V, 10-BIT DDS DAC I.C. RoHS: Compliant | 0 |
|
$13.1800 | Order Now |
|
Analog Devices Inc | 25 MHz +5V/+3V, 10-BIT DDS DAC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$8.5600 / $14.0900 | Buy Now |
|
Rochester Electronics | AD9831 - Direct Digital Synthesizer, Waveform Generator RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$11.4300 / $13.4500 | Buy Now |
Part Details for AD9831ASTZ-REEL
AD9831ASTZ-REEL CAD Models
AD9831ASTZ-REEL Part Data Attributes
|
AD9831ASTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9831ASTZ-REEL
Analog Devices Inc
Direct Digital Synthesizer Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SU-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for AD9831ASTZ-REEL
This table gives cross-reference parts and alternative options found for AD9831ASTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9831ASTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9831AST-REEL | Direct Digital Synthesizer Waveform Generator Package: 48 ld TQFP (7x7mm); No of Pins: 48; Temperature Range: INDUSTRIAL; Container: 2000/Reel | Analog Devices Inc | AD9831ASTZ-REEL vs AD9831AST-REEL |