-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Direct Digital Synthesizer Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0008
|
Newark | Digital Synthesizer, 25Mhz, Lqfp, Synthesizer Type:Frequency, Frequency:25Mhz, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Digital Ic Case:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9831ASTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$16.4200 / $22.7000 | Buy Now |
DISTI #
AD9831ASTZ-ND
|
DigiKey | IC DDS 25MHZ 10BIT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2597 In Stock |
|
$11.5250 / $13.7500 | Buy Now |
DISTI #
584-AD9831ASTZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 25 MHz +5V/+3V, 10-BIT DDS DAC I.C. RoHS: Compliant | 214 |
|
$11.5200 / $13.7500 | Buy Now |
DISTI #
V36:1790_06216869
|
Arrow Electronics | Direct Digital Synthesizer 25MHz 1-DAC 10bit Parallel 48-Pin LQFP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 10 Weeks Date Code: 2232 | Americas - 532 |
|
$11.0230 / $11.4980 | Buy Now |
DISTI #
V99:2348_06216869
|
Arrow Electronics | Direct Digital Synthesizer 25MHz 1-DAC 10bit Parallel 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 | Americas - 58 |
|
$8.9490 / $11.8588 | Buy Now |
|
Analog Devices Inc | 25 MHz +5V/+3V, 10-BIT DDS DAC Min Qty: 1 Package Multiple: 1 | 3343 |
|
$8.5600 / $13.7500 | Buy Now |
DISTI #
25018890
|
Verical | Direct Digital Synthesizer 25MHz 1-DAC 10bit Parallel 48-Pin LQFP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 54 | Americas - 2808 |
|
$11.8205 / $13.7612 | Buy Now |
DISTI #
69146356
|
Verical | Direct Digital Synthesizer 25MHz 1-DAC 10bit Parallel 48-Pin LQFP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 54 Date Code: 2232 | Americas - 486 |
|
$11.0230 / $11.4980 | Buy Now |
DISTI #
65038153
|
Verical | Direct Digital Synthesizer 25MHz 1-DAC 10bit Parallel 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 58 |
|
$8.9490 / $9.0170 | Buy Now |
|
Quest Components | 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQFP48, LEAD FREE | 1 |
|
$13.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9831ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9831ASTZ
Analog Devices Inc
Direct Digital Synthesizer Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SU-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9831ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9831ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9831AST-REEL | Direct Digital Synthesizer Waveform Generator Package: 48 ld TQFP (7x7mm); No of Pins: 48; Temperature Range: INDUSTRIAL; Container: 2000/Reel | Analog Devices Inc | AD9831ASTZ vs AD9831AST-REEL |
AD9831ASTZ-REEL | Direct Digital Synthesizer Waveform Generator | Analog Devices Inc | AD9831ASTZ vs AD9831ASTZ-REEL |