-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 12.65 mW, 2.3 V to +5.5 V, Programmable Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD9833 - Programmable Waveform Generator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11505 |
|
$5.8600 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9833BRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9833BRM-REEL7
Analog Devices Inc
Low Power, 12.65 mW, 2.3 V to +5.5 V, Programmable Waveform Generator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9833BRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9833BRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9833BRM | Low Power, 12.65 mW, 2.3 V to +5.5 V, Programmable Waveform Generator | Analog Devices Inc | AD9833BRM-REEL7 vs AD9833BRM |
AD9833BRMZ | Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator | Analog Devices Inc | AD9833BRM-REEL7 vs AD9833BRMZ |
AD9833BRMZ-REEL | Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator | Analog Devices Inc | AD9833BRM-REEL7 vs AD9833BRMZ-REEL |
AD9833BRM-REEL | Low Power, 12.65 mW, 2.3 V to +5.5 V, Programmable Waveform Generator | Analog Devices Inc | AD9833BRM-REEL7 vs AD9833BRM-REEL |