Microcontrollers and Processors
AD9834BRU-REEL7
Description: 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS

Overview of AD9834BRU-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
AD9834BRUZ-REEL7 Analog Devices 10 bit, 20 pin DDS I.C.
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD9834BRUZ-REEL Analog Devices 10 bit, 20 pin DDS I.C.

Price & Stock for AD9834BRU-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Quest Components DSP-NUM CONTROLLED OSCILLATOR, PDSO20 40
  • 1 $11.1000
  • 6 $8.3250
  • 31 $7.2150
$7.2150 / $11.1000 Buy Now
Rochester Electronics AD9834 - 75 MHz Complete DDS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 780
  • 1 $8.7000
  • 25 $8.5300
  • 100 $8.1800
  • 500 $7.8300
  • 1,000 $7.4000
$7.4000 / $8.7000 Buy Now

CAD Models for AD9834BRU-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9834BRU-REEL7 by Analog Devices Inc

AD9834BRU-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
MO-153AC, TSSOP-20
Pin Count
20
Manufacturer Package Code
RU-20
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Boundary Scan
NO
Clock Frequency-Max
50 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Terminals
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR
Want to compare parts?
  1. AD9834BRU-REEL7
    Analog Devices Inc
    20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
    VS

Alternate Parts for AD9834BRU-REEL7

This table gives cross-reference parts and alternative options found for AD9834BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9834BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9834BRUZ-REEL7 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS Analog Devices Inc AD9834BRU-REEL7 vs AD9834BRUZ-REEL7
AD9834BRU-REEL DSP-NUM CONTROLLED OSCILLATOR, PDSO20, MO-153AC, TSSOP-20 Analog Devices Inc AD9834BRU-REEL7 vs AD9834BRU-REEL
AD9834BRUZ-REEL 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS Analog Devices Inc AD9834BRU-REEL7 vs AD9834BRUZ-REEL
Part Number Description Manufacturer Compare
AD9834BRU-REEL DSP-NUM CONTROLLED OSCILLATOR, PDSO20, MO-153AC, TSSOP-20 Analog Devices Inc AD9834BRU-REEL7 vs AD9834BRU-REEL
AD9834BRUZ-REEL7 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS Analog Devices Inc AD9834BRU-REEL7 vs AD9834BRUZ-REEL7
AD9834BRUZ-REEL 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS Analog Devices Inc AD9834BRU-REEL7 vs AD9834BRUZ-REEL

Related Parts for AD9834BRU-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9834BRU-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9834BRU-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9834BRU-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD9834BRU-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9834BRU-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9834BRU-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9834BRU-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9834BRU-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9834BRU-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: