-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9834BRUZ-REEL7 | Analog Devices | 10 bit, 20 pin DDS I.C. | |
AD9834BRUZ-REEL | Analog Devices | 10 bit, 20 pin DDS I.C. | |
AD9834BRUZ | Analog Devices | 10 bit, 20 pin DDS I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | DSP-NUM CONTROLLED OSCILLATOR, PDSO20 | 428 |
|
$6.3180 / $11.7000 | Buy Now |
|
Quest Components | DSP-NUM CONTROLLED OSCILLATOR, PDSO20 | 132 |
|
$10.2375 / $13.1625 | Buy Now |
|
Quest Components | DSP-NUM CONTROLLED OSCILLATOR, PDSO20 | 2 |
|
$14.2181 / $15.2336 | Buy Now |
|
Quest Components | DSP-NUM CONTROLLED OSCILLATOR, PDSO20 | 1 |
|
$9.8000 / $14.7000 | Buy Now |
DISTI #
SMC-AD9834BRU
|
Sensible Micro Corporation | Ic Tssop-20 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 57 |
|
RFQ | |
|
Win Source Electronics | Low Power, +2.3 V to +5.5 V, 50 MHz Complete DDS | IC DDS 50MHZ 10BIT 20TSSOP | 3000 |
|
$5.9590 / $8.9380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9834BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9834BRU
Analog Devices Inc
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9834BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9834BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9834BRUZ-REEL7 | 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS | Analog Devices Inc | AD9834BRU vs AD9834BRUZ-REEL7 |
AD9834BRU-REEL | DSP-NUM CONTROLLED OSCILLATOR, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | AD9834BRU vs AD9834BRU-REEL |
AD9834BRUZ-REEL | 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS | Analog Devices Inc | AD9834BRU vs AD9834BRUZ-REEL |