-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9834BRUZ-REELCT-ND
|
DigiKey | IC DDS 50MHZ 10BIT 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1485 | Buy Now |
DISTI #
584-AD9834BRUZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 10 bit, 20 pin DDS I.C. RoHS: Compliant | 0 |
|
$10.1400 | Order Now |
|
Analog Devices Inc | 10 bit, 20 pin DDS I.C. Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$7.2800 / $16.6500 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.3V~5.5V 28b 10 TSSOP-20 Direct Digital Synthesis DDS ROHS | 1568 |
|
$4.3425 / $6.0940 | Buy Now |
|
Chips Pulse Industry Limited | 10 b 50MHz 28 b 2.3V ~ 5.5V TSSOP-20 Interface - Direct Digital Synthesis (DDS) RoHS Purchase Online, Ship Immediately | 3081 |
|
$3.9880 / $5.5966 | Buy Now |
|
LCSC | 2.3V5.5V 28b 10 TSSOP-20 Direct Digital Synthesis (DDS) ROHS | 1568 |
|
$4.3425 / $6.0941 | Buy Now |
|
Win Source Electronics | 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS | IC DDS 10BIT 50MHZ LP 20TSSOP | 32005 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9834BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9834BRUZ-REEL
Analog Devices Inc
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9834BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9834BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9834BRU-REEL7 | 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS | Analog Devices Inc | AD9834BRUZ-REEL vs AD9834BRU-REEL7 |
AD9834BRU | 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS | Analog Devices Inc | AD9834BRUZ-REEL vs AD9834BRU |
AD9834BRU-REEL | DSP-NUM CONTROLLED OSCILLATOR, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | AD9834BRUZ-REEL vs AD9834BRU-REEL |