Part Details for AD9859YSVZ-REEL7 by Analog Devices Inc
Overview of AD9859YSVZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AD9859YSVZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0015
|
Newark | Direct Digital Synthesizer, 10Bit, Tqfp, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:1.71V, Supply Voltage Max:1.8V, Ic Package Type:Tqfp-Ep, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9859YSVZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 343 |
|
$27.6200 / $30.4000 | Buy Now |
DISTI #
AD9859YSVZ-REEL7CT-ND
|
DigiKey | IC DDS 400MHZ 10BIT 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
322 In Stock |
|
$23.6248 / $25.9000 | Buy Now |
DISTI #
584-AD9859YSVZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized AD9859 400 MSPS DDS w/ 10 BIT DAC PB Fre RoHS: Compliant | 115 |
|
$23.6200 / $25.9000 | Buy Now |
|
Analog Devices Inc | AD9859 400 MSPS DDS w/ 10 BIT Min Qty: 1 Package Multiple: 500 | 65 |
|
$17.5600 / $36.8400 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ |
Part Details for AD9859YSVZ-REEL7
AD9859YSVZ-REEL7 CAD Models
AD9859YSVZ-REEL7 Part Data Attributes
|
AD9859YSVZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9859YSVZ-REEL7
Analog Devices Inc
400 MSPS 10-Bit DAC 1.8 V CMOS Direct Digital Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SV-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 400 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |