Part Details for AD9863BCPRL-50 by Analog Devices Inc
Overview of AD9863BCPRL-50 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9863BCPRL-50
AD9863BCPRL-50 CAD Models
AD9863BCPRL-50 Part Data Attributes
|
AD9863BCPRL-50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9863BCPRL-50
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, QCC64, 9 X 9 MM, MO-220-VMMD, LFCSP-64, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, MO-220-VMMD, LFCSP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for AD9863BCPRL-50
This table gives cross-reference parts and alternative options found for AD9863BCPRL-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9863BCPRL-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9863BCPZ-50 | Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications | Analog Devices Inc | AD9863BCPRL-50 vs AD9863BCPZ-50 |
AD9863BCPZRL-50 | Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications | Analog Devices Inc | AD9863BCPRL-50 vs AD9863BCPZRL-50 |