-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9863BCPZRL-50-ND
|
DigiKey | IC PROCESSOR FRONT END 64LFCSP Min Qty: 7 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
44412 In Stock |
|
$49.0700 | Buy Now |
DISTI #
AD9863BCPZRL-50TR-ND
|
DigiKey | IC PROCESSOR FRONT END 64LFCSP Min Qty: 7 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.5440 | Buy Now |
DISTI #
584-AD9863BCPZR-50
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 50 MSPS MxFE Dual Converter RoHS: Compliant | 0 |
|
$42.8800 | Order Now |
|
Analog Devices Inc | 12B 50 MSPS MxFE Dual Converte Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$31.5500 / $42.5440 | Buy Now |
|
Rochester Electronics | Mixed-Signal Front-End Baseband Transceiver For Broadband Applications RoHS: Compliant Status: Active Min Qty: 1 | 44412 |
|
$42.1100 / $49.5400 | Buy Now |
DISTI #
AD9863BCPZRL-50
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$44.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9863BCPZRL-50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9863BCPZRL-50
Analog Devices Inc
Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9863BCPZRL-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9863BCPZRL-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9863BCPZ-50 | Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications | Analog Devices Inc | AD9863BCPZRL-50 vs AD9863BCPZ-50 |
AD9863BCPRL-50 | IC SPECIALTY TELECOM CIRCUIT, QCC64, 9 X 9 MM, MO-220-VMMD, LFCSP-64, Telecom IC:Other | Analog Devices Inc | AD9863BCPZRL-50 vs AD9863BCPRL-50 |