-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Broadband Modem Mixed Signal Front End (MxFE®)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0018
|
Newark | Modem Front End, 12Bit, 53Mhz, Lfcsp-Ep, Ic Function:Broadband Modem, Mixed Signal Front End, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Package Type:Lfcsp-Ep, No. Of Pins:64Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD9866BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$34.3500 | Buy Now |
DISTI #
505-AD9866BCPZ-ND
|
DigiKey | IC PROCESSOR FRONT END 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
77 In Stock |
|
$41.6140 / $54.9900 | Buy Now |
DISTI #
584-AD9866BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12B Integrated Physical Layer RoHS: Compliant | 32 |
|
$43.0900 / $53.1900 | Buy Now |
|
Analog Devices Inc | 12B Integrated Physical Layer Min Qty: 1 Package Multiple: 1 | 1813 |
|
$27.3000 / $54.9900 | Buy Now |
|
Rochester Electronics | Broadband Modem Mixed Signal Front End RoHS: Compliant Status: Active Min Qty: 1 | 7262 |
|
$36.4800 / $42.9200 | Buy Now |
DISTI #
AD9866BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 16 | 0 |
|
$38.4800 / $42.8800 | Buy Now |
DISTI #
4029780
|
element14 Asia-Pacific | MODEM FRONT END, 12BIT, 53MHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$47.3681 / $58.4155 | Buy Now |
DISTI #
4029780
|
Farnell | MODEM FRONT END, 12BIT, 53MHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 13 |
|
$42.7070 / $52.7152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9866BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9866BCPZ
Analog Devices Inc
12-Bit Broadband Modem Mixed Signal Front End (MxFE®)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9866BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9866BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9866BCPRL | IC SPECIALTY TELECOM CIRCUIT, QCC64, MO-220-VMMD, LFCSP-64, Telecom IC:Other | Analog Devices Inc | AD9866BCPZ vs AD9866BCPRL |
AD9866BCPZRL | 12-Bit Broadband Modem Mixed Signal Front End (MxFE®) | Analog Devices Inc | AD9866BCPZ vs AD9866BCPZRL |
AD9866BCP | IC SPECIALTY TELECOM CIRCUIT, QCC64, MO-220-VMMD, LFCSP-64, Telecom IC:Other | Analog Devices Inc | AD9866BCPZ vs AD9866BCP |