Part Details for AD9882KST-100 by Analog Devices Inc
Overview of AD9882KST-100 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9882KST-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$6.5625 / $10.5000 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP100 | 21 |
|
$10.5000 / $14.0000 | Buy Now |
|
Rochester Electronics | AD9882 - Dual Interface For Flat Panel Displays ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15726 |
|
$10.6400 / $12.5100 | Buy Now |
Part Details for AD9882KST-100
AD9882KST-100 CAD Models
AD9882KST-100 Part Data Attributes
|
AD9882KST-100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9882KST-100
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026BED, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 468 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD9882KST-100
This table gives cross-reference parts and alternative options found for AD9882KST-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9882KST-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9882KSTZ-100 | SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100 | Rochester Electronics LLC | AD9882KST-100 vs AD9882KSTZ-100 |
AD9882KST-100 | SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100 | Rochester Electronics LLC | AD9882KST-100 vs AD9882KST-100 |
AD9882AKSTZ-100 | SPECIALTY CONSUMER CIRCUIT, PQFP100, LEAD FREE, PLASTIC, MS-026BED, LQFP-100 | Rochester Electronics LLC | AD9882KST-100 vs AD9882AKSTZ-100 |
AD9882KSTZ-100 | AD9882KSTZ-100 | Analog Devices Inc | AD9882KST-100 vs AD9882KSTZ-100 |
AD9882AKSTZ-100 | AD9882AKSTZ-100 | Analog Devices Inc | AD9882KST-100 vs AD9882AKSTZ-100 |