Part Details for AD9882KSTZ-100 by Analog Devices Inc
Overview of AD9882KSTZ-100 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9882KSTZ-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD9882 - Dual Interface For Flat Panel Displays ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$8.5000 / $10.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for AD9882KSTZ-100
AD9882KSTZ-100 CAD Models
AD9882KSTZ-100 Part Data Attributes
|
AD9882KSTZ-100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9882KSTZ-100
Analog Devices Inc
AD9882KSTZ-100
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026BED, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 2.2V TO 3.6V FOR OUTPUT | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 468 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD9882KSTZ-100
This table gives cross-reference parts and alternative options found for AD9882KSTZ-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9882KSTZ-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9882KSTZ-100 | SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100 | Rochester Electronics LLC | AD9882KSTZ-100 vs AD9882KSTZ-100 |
AD9882KST-100 | SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100 | Rochester Electronics LLC | AD9882KSTZ-100 vs AD9882KST-100 |
AD9882AKSTZ-100 | SPECIALTY CONSUMER CIRCUIT, PQFP100, LEAD FREE, PLASTIC, MS-026BED, LQFP-100 | Rochester Electronics LLC | AD9882KSTZ-100 vs AD9882AKSTZ-100 |
AD9882KST-100 | IC SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, MS-026BED, LQFP-100, Consumer IC:Other | Analog Devices Inc | AD9882KSTZ-100 vs AD9882KST-100 |
AD9882AKSTZ-100 | AD9882AKSTZ-100 | Analog Devices Inc | AD9882KSTZ-100 vs AD9882AKSTZ-100 |