-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 GSPS Direct Digital Synthesizer with 12-bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9914BCPZ-REEL7CT-ND
|
DigiKey | IC DDS 12BIT 88LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8 In Stock |
|
$242.4647 / $268.9800 | Buy Now |
DISTI #
584-AD9914BCPZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3.5 GSPS Direct Digital Synthesizer with 12-bit DAC RoHS: Compliant | 0 |
|
$242.4600 / $268.9800 | Order Now |
DISTI #
AD9914BCPZ-RL7
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 400 | 0 |
|
$239.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9914BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9914BCPZ-REEL7
Analog Devices Inc
3.5 GSPS Direct Digital Synthesizer with 12-bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.13.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | TONE/MUSIC SYNTHESIZER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |