-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 GSPS Direct Digital Synthesizer with 12-bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7919
|
Newark | Direct Digital Synthesizer, 32Bit, Lfcsp, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:1.71V, Supply Voltage Max:1.8V, Ic Package Type:Lfcsp-Ep, No. Of Pins:88Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9914BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$261.9900 / $279.7200 | Buy Now |
DISTI #
AD9914BCPZ-ND
|
DigiKey | IC DDS 12BIT 88LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
55 In Stock |
|
$251.9360 / $268.9800 | Buy Now |
DISTI #
584-AD9914BCPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3.5 GSPS Direct Digital Synthesizer with 12-bit DAC RoHS: Compliant | 989 |
|
$250.8900 / $268.2000 | Buy Now |
DISTI #
AD9914BCPZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 2 | 0 |
|
$239.1300 / $255.0700 | Buy Now |
DISTI #
4029788
|
element14 Asia-Pacific | DIRECT DIGITAL SYNTHESIZER, 32BIT, LFCSP RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$268.8676 / $282.1294 | Buy Now |
DISTI #
4029788
|
Farnell | DIRECT DIGITAL SYNTHESIZER, 32BIT, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$258.4425 / $265.4954 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 240 |
|
$235.3100 / $257.3100 | Buy Now |
|
Win Source Electronics | 3.5 GSPS Direct Digital Synthesizer with 12-Bit DAC | 1666 |
|
$173.3340 / $193.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9914BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9914BCPZ
Analog Devices Inc
3.5 GSPS Direct Digital Synthesizer with 12-bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.13.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | TONE/MUSIC SYNTHESIZER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |