There are no models available for this part yet.
Overview of AD9944KCPRL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for AD9944KCPRL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD9944 - Complete 12-Bit, 25 Mhz CCD Signal Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 104987 |
|
$5.0800 / $5.9700 | Buy Now |
CAD Models for AD9944KCPRL by Analog Devices Inc
Part Data Attributes for AD9944KCPRL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, MO-220-VHHD-2, LFCSP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for AD9944KCPRL
This table gives cross-reference parts and alternative options found for AD9944KCPRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9944KCPRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9944KCPZ | Complete 12-Bit, 25 MHz CCD Signal Processor | Analog Devices Inc | AD9944KCPRL vs AD9944KCPZ |
AD9944KCP | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | Analog Devices Inc | AD9944KCPRL vs AD9944KCP |