Part Details for AD9944KCPZRL by Analog Devices Inc
Overview of AD9944KCPZRL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD9944KCPZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9944KCPZRL-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 32-LFCSP Min Qty: 49 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
25000 In Stock |
|
$6.2400 | Buy Now |
DISTI #
AD9944KCPZRL-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 32-LFCSP Min Qty: 49 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | AD9944 - Complete 12-Bit, 25 Mhz CCD Signal Processor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25000 |
|
$5.3600 / $6.3000 | Buy Now |
Part Details for AD9944KCPZRL
AD9944KCPZRL CAD Models
AD9944KCPZRL Part Data Attributes
|
AD9944KCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9944KCPZRL
Analog Devices Inc
Complete 12-Bit, 25 MHz CCD Signal Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for AD9944KCPZRL
This table gives cross-reference parts and alternative options found for AD9944KCPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9944KCPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9944KCPZ | Complete 12-Bit, 25 MHz CCD Signal Processor | Analog Devices Inc | AD9944KCPZRL vs AD9944KCPZ |
AD9944KCP | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | Analog Devices Inc | AD9944KCPZRL vs AD9944KCP |