Datasheets
AD9951YSV by:

DSP-NUM CONTROLLED OSCILLATOR, PQFP48, PLASTIC, MS-026ABC, TQFP-48

Part Details for AD9951YSV by Rochester Electronics LLC

Overview of AD9951YSV by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD9951YSV

AD9951YSV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD9951YSV Part Data Attributes

AD9951YSV Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD9951YSV Rochester Electronics LLC DSP-NUM CONTROLLED OSCILLATOR, PQFP48, PLASTIC, MS-026ABC, TQFP-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code QFP
Package Description HTFQFP,
Pin Count 48
Reach Compliance Code unknown
Boundary Scan NO
Clock Frequency-Max 400 MHz
JESD-30 Code S-PQFP-G48
JESD-609 Code e0
Length 7 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 48
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HTFQFP
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 1.2 mm
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD OVER SILVER
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR

AD9951YSV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9951YSV by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9951YSV by Rochester Electronics LLC

  • Please alert me when AD9951YSV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD9951YSV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9951YSV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD9951YSV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9951YSV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9951YSV by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: