Part Details for AD9954YSV-REEL7 by Analog Devices Inc
Overview of AD9954YSV-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9954YSV-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9954YSV-REEL7-ND
|
DigiKey | NUMERIC CONTROLLED OSCILLATOR Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9969 In Stock |
|
$29.6600 | Buy Now |
|
Rochester Electronics | AD9954 - Numeric Controlled Oscillator, CMOS, PQFP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9969 |
|
$25.4500 / $29.9400 | Buy Now |
Part Details for AD9954YSV-REEL7
AD9954YSV-REEL7 CAD Models
AD9954YSV-REEL7 Part Data Attributes
|
AD9954YSV-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9954YSV-REEL7
Analog Devices Inc
IC DSP-NUM CONTROLLED OSCILLATOR, PQFP48, EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 400 MHz | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for AD9954YSV-REEL7
This table gives cross-reference parts and alternative options found for AD9954YSV-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9954YSV-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9954YSV | IC DSP-NUM CONTROLLED OSCILLATOR, PQFP48, EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48, DSP Peripheral | Analog Devices Inc | AD9954YSV-REEL7 vs AD9954YSV |
AD9954YSVZ | 400 MSPS, 14-Bit, 1.8 V CMOS, Direct Digital Synthesizer | Analog Devices Inc | AD9954YSV-REEL7 vs AD9954YSVZ |
AD9954YSVZ-REEL7 | 400 MSPS, 14-Bit, 1.8 V CMOS, Direct Digital Synthesizer | Analog Devices Inc | AD9954YSV-REEL7 vs AD9954YSVZ-REEL7 |