-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC DSP-NUM CONTROLLED OSCILLATOR, PQFP48, EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48, DSP Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | DSP-NUM CONTROLLED OSCILLATOR, PQFP48 | 11 |
|
$28.6748 | Buy Now |
|
Rochester Electronics | AD9954 - Numeric Controlled Oscillator, CMOS, PQFP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27851 |
|
$29.4100 / $34.5900 | Buy Now |
|
Ameya Holding Limited | 205 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9954YSV
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9954YSV
Analog Devices Inc
IC DSP-NUM CONTROLLED OSCILLATOR, PQFP48, EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 400 MHz | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9954YSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9954YSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9954YSVZ | 400 MSPS, 14-Bit, 1.8 V CMOS, Direct Digital Synthesizer | Analog Devices Inc | AD9954YSV vs AD9954YSVZ |
AD9954YSVZ-REEL7 | 400 MSPS, 14-Bit, 1.8 V CMOS, Direct Digital Synthesizer | Analog Devices Inc | AD9954YSV vs AD9954YSVZ-REEL7 |