-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MSPS, 14-Bit, 1.8 V CMOS, Direct Digital Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7923
|
Newark | Direct Digital Synthesizer, 200Mhz, Tqfp, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:1.71V, Supply Voltage Max:1.8V, Ic Package Type:Tqfp-Ep, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9954YSVZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 373 |
|
$40.1100 / $53.9900 | Buy Now |
DISTI #
AD9954YSVZ-REEL7CT-ND
|
DigiKey | IC DDS 400MHZ 14BIT 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
521 In Stock |
|
$38.5796 / $51.9200 | Buy Now |
DISTI #
584-AD9954YSVZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 400 MSPS DDS w/14 bit DAC RoHS: Compliant | 960 |
|
$38.5700 / $51.9100 | Buy Now |
|
Analog Devices Inc | 400 MSPS DDS w/14 bit DAC Min Qty: 1 Package Multiple: 500 | 1605 |
|
$26.6400 / $51.9200 | Buy Now |
|
Ameya Holding Limited | IC DDS DAC 14BIT 1.8V 48TQFP | 1605 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | HTQFP-487x7 Direct Digital Synthesis DDS ROHS | 1000 |
|
$12.9011 / $15.7203 | Buy Now |
|
Chips Pulse Industry Limited | TQFP-48 Interface - Direct Digital Synthesis (DDS) RoHS Purchase Online, Ship Immediately | 652 |
|
$11.8480 / $14.4370 | Buy Now |
DISTI #
4029796RL
|
element14 Asia-Pacific | DIRECT DIGITAL SYNTHESIZER, 200MHZ, TQFP RoHS: Compliant Min Qty: 10 Container: Reel | 373 |
|
$44.5178 / $51.4531 | Buy Now |
DISTI #
4029796
|
element14 Asia-Pacific | DIRECT DIGITAL SYNTHESIZER, 200MHZ, TQFP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 373 |
|
$44.5178 / $55.1446 | Buy Now |
DISTI #
4029796RL
|
Farnell | DIRECT DIGITAL SYNTHESIZER, 200MHZ, TQFP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 373 |
|
$37.7137 / $47.3545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9954YSVZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9954YSVZ-REEL7
Analog Devices Inc
400 MSPS, 14-Bit, 1.8 V CMOS, Direct Digital Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SV-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 400 MHz | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9954YSVZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9954YSVZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9954YSV | IC DSP-NUM CONTROLLED OSCILLATOR, PQFP48, EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48, DSP Peripheral | Analog Devices Inc | AD9954YSVZ-REEL7 vs AD9954YSV |
AD9954YSVZ | 400 MSPS, 14-Bit, 1.8 V CMOS, Direct Digital Synthesizer | Analog Devices Inc | AD9954YSVZ-REEL7 vs AD9954YSVZ |