-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel, 500 MSPS DDS with 10-Bit DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0037
|
Newark | Amplitude/Freq/Phase Cntr, -40 To 85Degc, Ic Function:Amplitude Frequency Phase Amplitude Controller, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Package Type:Lfcsp-Ep, No. Of Pins:56Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD9958BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$45.5800 / $54.1100 | Buy Now |
DISTI #
505-AD9958BCPZ-ND
|
DigiKey | IC DDS 500MHZ 10BIT 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
67 In Stock |
|
$42.5685 / $52.0300 | Buy Now |
DISTI #
584-AD9958BCPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 500MHz 10-Bit Dual DDS RoHS: Compliant | 32 |
|
$45.1700 / $53.4000 | Buy Now |
|
Analog Devices Inc | 500MHz 10-Bit Dual DDS Min Qty: 1 Package Multiple: 1 | 1312 |
|
$28.9800 / $52.0300 | Buy Now |
|
Quest Components | 2-CHANNEL, 500 MSPS DDS WITH 10-BIT DAC, QCC56 | 2 |
|
$63.8528 | Buy Now |
|
Ameya Holding Limited | IC DDS DUAL 500MSPS DAC 56LFCSP | 1 |
|
RFQ | |
DISTI #
AD9958BCPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
$45.4900 / $46.8300 | Buy Now |
DISTI #
4023516
|
element14 Asia-Pacific | AMPLITUDE/FREQ/PHASE CNTR, -40 TO 85DEGC RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$46.2638 / $54.9199 | Buy Now |
DISTI #
4023516
|
Farnell | AMPLITUDE/FREQ/PHASE CNTR, -40 TO 85DEGC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 17 |
|
$43.4122 / $51.3963 | Buy Now |
|
MacroQuest Electronics | STOCK | 500 |
|
$106.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9958BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9958BCPZ
Analog Devices Inc
2-Channel, 500 MSPS DDS with 10-Bit DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220-VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |