Part Details for ADA-4643 by Avago Technologies
Overview of ADA-4643 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC942LP4ETR | Analog Devices | 30GHz ADA | |
HMC942LP4E | Analog Devices | 30GHz ADA | |
HMC814-SX | Analog Devices | ADA, 15-23 GHz |
Part Details for ADA-4643
ADA-4643 CAD Models
ADA-4643 Part Data Attributes
|
ADA-4643
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ADA-4643
Avago Technologies
RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for ADA-4643
This table gives cross-reference parts and alternative options found for ADA-4643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA-4643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA-4643-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4643 vs ADA-4643-BLK |
ADA-4643-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-343, SC-70, 4 PIN | Agilent Technologies Inc | ADA-4643 vs ADA-4643-TR2G |
ADA-4643-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN | Agilent Technologies Inc | ADA-4643 vs ADA-4643-BLK |
ADA-4643-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4643 vs ADA-4643-TR1G |
ADA-4643-TR1G | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Avago Technologies | ADA-4643 vs ADA-4643-TR1G |
ADA-4643-TR2G | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Avago Technologies | ADA-4643 vs ADA-4643-TR2G |
ADA-4643-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4643 vs ADA-4643-BLKG |
ADA-4643-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4643 vs ADA-4643-TR1 |