There are no models available for this part yet.
Overview of ADA-4743 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC942LP4ETR | Analog Devices | 30GHz ADA | |
HMC942LP4E | Analog Devices | 30GHz ADA | |
HMC814-SX | Analog Devices | ADA, 15-23 GHz |
CAD Models for ADA-4743 by Avago Technologies
Part Data Attributes for ADA-4743 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Avago Technologies
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Alternate Parts for ADA-4743
This table gives cross-reference parts and alternative options found for ADA-4743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA-4743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA-4743-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN | Agilent Technologies Inc | ADA-4743 vs ADA-4743-TR2G |
ADA-4743-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4743 vs ADA-4743-TR1G |
ADA-4743-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN | Agilent Technologies Inc | ADA-4743 vs ADA-4743-BLK |
ADA-4743-TR2G | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Avago Technologies | ADA-4743 vs ADA-4743-TR2G |
ADA-4743-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN | Agilent Technologies Inc | ADA-4743 vs ADA-4743-BLKG |
ADA-4743-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | ADA-4743 vs ADA-4743-TR2G |
Related Parts for ADA-4743
-
ABA-54563-TR1GRF/Microwave Amplifiers
-
CY7C60413-16LKXCMicrocontrollers
-
L4981ADSwitching Regulator or Controllers
-
APDS-9006-020Other Analog ICs
-
LM337IMP/NOPBLinear Regulator ICs
-
GRM188R71E105KA12DFixed Capacitors
-
IRFB31N20DPower Field-Effect Transistors
-
XC5VFX130T-1FF1738IField Programmable Gate Arrays
-
PA78DKOperational Amplifiers