Part Details for ADA4077-2ARZ by Analog Devices Inc
Results Overview of ADA4077-2ARZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4077-2ARZ Information
ADA4077-2ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4077-2ARZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4443
|
Newark | Op-Amp, 3.6Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.6Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4077-2ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$2.8300 / $6.0300 | Buy Now |
|
|
Analog Devices Inc | Next Generation OPxx77 Wide BW Package Multiple: 98 | 12 |
|
$1.7000 / $6.5000 | Buy Now |
|
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
$1.0412 | RFQ |
|
|
Win Source Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N Tube / IC OPAMP GP 3.9MHZ 8SOIC | 18230 |
|
$1.1143 / $1.4392 | Buy Now |
US Tariff Estimator: ADA4077-2ARZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4077-2ARZ
ADA4077-2ARZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4077-2ARZ Part Data Attributes
|
|
ADA4077-2ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4077-2ARZ
Analog Devices Inc
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.0015 µA | |
| Bias Current-Max (IIB) @25C | 0.001 µA | |
| Common-mode Reject Ratio-Min | 120 dB | |
| Common-mode Reject Ratio-Nom | 140 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 105 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Low-Bias | NO | |
| Low-Offset | YES | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Nom | 1.2 V/us | |
| Supply Current-Max | 1.3 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3900 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for ADA4077-2ARZ
This table gives cross-reference parts and alternative options found for ADA4077-2ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4077-2ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP2177ARMZ-R7 | Analog Devices Inc | $2.8495 | Precision Low Noise, Low Input Bias Current Dual Operational Amplifier | ADA4077-2ARZ vs OP2177ARMZ-R7 |
| OPA2335AIDGKT | Texas Instruments | $2.8753 | Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125 | ADA4077-2ARZ vs OPA2335AIDGKT |
| AD8216YRZ-R7 | Analog Devices Inc | $3.0815 | High Bandwidth, Bidirectional 65 V Difference Amplifier | ADA4077-2ARZ vs AD8216YRZ-R7 |
| OP2177ARMZ | Analog Devices Inc | $3.1132 | Precision Low Noise, Low Input Bias Current Dual Operational Amplifier | ADA4077-2ARZ vs OP2177ARMZ |
| OP2177ARMZ-REEL | Analog Devices Inc | $3.1800 | Precision Low Noise, Low Input Bias Current Dual Operational Amplifier | ADA4077-2ARZ vs OP2177ARMZ-REEL |
| ADA4077-2ARZ-RL | Analog Devices Inc | $3.2170 | 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Dual Amplifier | ADA4077-2ARZ vs ADA4077-2ARZ-RL |
| AD823ARZ | Analog Devices Inc | $4.4906 | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | ADA4077-2ARZ vs AD823ARZ |
| 5962-9151901MGA | Defense Logistics Agency | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, MBCY8, METAL CAN, 8-PIN | ADA4077-2ARZ vs 5962-9151901MGA |
| AD823AR-REEL | Analog Devices Inc | Check for Price | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | ADA4077-2ARZ vs AD823AR-REEL |
| OP2177ARM-R2 | Analog Devices Inc | Check for Price | DUAL OP-AMP, 100uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | ADA4077-2ARZ vs OP2177ARM-R2 |
ADA4077-2ARZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4077-2ARZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR capacitor for the output filter, and avoid capacitive loads. Also, ensure the device is properly decoupled and the PCB layout is optimized for stability.
-
The ADA4077-2ARZ can drive up to 10nF of capacitive load, but it's recommended to limit the load to 1nF to ensure stability and optimal performance.
-
The ADA4077-2ARZ is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink or thermal management system in high-temperature applications.
-
Use a voltage clamp or a transient voltage suppressor (TVS) to protect the ADA4077-2ARZ from overvoltage. For ESD protection, use a device with built-in ESD protection or add external ESD protection devices, such as a TVS or a zener diode.