Part Details for ADA4084-1ARZ by Analog Devices Inc
Results Overview of ADA4084-1ARZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4084-1ARZ Information
ADA4084-1ARZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS628301ARZER | Texas Instruments | 2.25-V to 5.5-V, 1-A step-down converter with 1% accuracy in small QFN and SOT583 packages 8-WQFN-HR -40 to 125 |
Price & Stock for ADA4084-1ARZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4450
|
Newark | Op-Amp, 15.9Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:15.9Mhz, Supply Voltage Range:3V To 30V, ± 1.5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices ADA4084-1ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4900 / $6.0500 | Buy Now |
|
|
Analog Devices Inc | 30V RRIO LowPwr Single OpAmp Package Multiple: 98 | 56 |
|
$1.8500 / $6.0500 | Buy Now |
|
DISTI #
ADA4084-1ARZ
|
TME | IC: operational amplifier, 15.4MHz, Ch: 1, SO8, ±1.5÷15VDC,3÷30VDC Min Qty: 1 | 0 |
|
$3.3000 / $4.6200 | RFQ |
|
|
Chip Stock | OpAmpSingleLowNoiseAmplifierR-RI/O±15V/30V8-PinSOICNTube | 7020 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC | 3000 |
|
$3.2727 / $4.9090 | Buy Now |
US Tariff Estimator: ADA4084-1ARZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4084-1ARZ
ADA4084-1ARZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4084-1ARZ Part Data Attributes
|
|
ADA4084-1ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4084-1ARZ
Analog Devices Inc
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Single Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Common-mode Reject Ratio-Min | 76 Db | |
| Common-mode Reject Ratio-Nom | 70 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 200 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 2.4 V/Us | |
| Slew Rate-Nom | 3.7 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 15900 | |
| Voltage Gain-Min | 398107 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for ADA4084-1ARZ
This table gives cross-reference parts and alternative options found for ADA4084-1ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4084-1ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADA4084-1ARZ-R7 | Analog Devices Inc | $3.1751 | 30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Single Amplifier | ADA4084-1ARZ vs ADA4084-1ARZ-R7 |
| ADA4084-1ARJZ-R2 | Analog Devices Inc | $4.2742 | 30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Single Amplifier | ADA4084-1ARZ vs ADA4084-1ARJZ-R2 |
ADA4084-1ARZ Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the ADA4084-1ARZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's recommended to use a compensation capacitor (CC) between pins 2 and 6, and to follow the recommended layout and grounding techniques to minimize parasitic capacitance and inductance.
-
The recommended input common-mode voltage range for the ADA4084-1ARZ is between VSS - 1.5V and VDD - 1.5V, where VSS is the negative supply voltage and VDD is the positive supply voltage.
-
Yes, the ADA4084-1ARZ can be used in a single-supply configuration, but the input common-mode voltage range and output voltage swing may be limited. It's recommended to consult the datasheet and application notes for specific guidance.
-
To minimize noise and EMI, it's recommended to use a low-noise power supply, decouple the power pins with capacitors, and use a shielded enclosure or a metal can package. Additionally, follow proper PCB layout and grounding techniques to minimize radiation and susceptibility.