-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Micropower, OVP, RRIO Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8196
|
Newark | Op-Amp, 1.27Mhz, 125Deg C, Lfcsp-Ep-16, No. Of Channels:4Channels, Gain Bandwidth Product:1.27Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4091-4ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 907 |
|
$7.2600 / $11.1500 | Buy Now |
DISTI #
505-ADA4091-4ACPZ-R7CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0812 / $10.7200 | Buy Now |
DISTI #
584-ADA4091-4ACPZ-R7
|
Mouser Electronics | Precision Amplifiers Precision, Micropower, OVP, RRIO Quad Op Amp RoHS: Compliant | 553 |
|
$6.1100 / $11.0100 | Buy Now |
|
Analog Devices Inc | Quad 36V MicroPwrSingleSupply Min Qty: 1500 Package Multiple: 1500 | 4500 |
|
$4.2400 / $10.7200 | Buy Now |
DISTI #
26634583
|
Verical | Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 16-Pin LFCSP EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$6.3714 | Buy Now |
DISTI #
4020225
|
element14 Asia-Pacific | OP-AMP, 1.27MHZ, 125DEG C, LFCSP-EP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 907 |
|
$6.4747 / $11.4085 | Buy Now |
DISTI #
4020225RL
|
element14 Asia-Pacific | OP-AMP, 1.27MHZ, 125DEG C, LFCSP-EP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 907 |
|
$6.4747 / $10.3121 | Buy Now |
DISTI #
4020225
|
Farnell | OP-AMP, 1.27MHZ, 125DEG C, LFCSP-EP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 907 |
|
$6.0231 / $10.6157 | Buy Now |
DISTI #
4020225RL
|
Farnell | OP-AMP, 1.27MHZ, 125DEG C, LFCSP-EP-16 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 907 |
|
$6.0231 / $9.5868 | Buy Now |
|
LCSC | 50nA Quad 1.27MHz LFCSP-16(4x4) Operational Amplifier ROHS | 4 |
|
$10.0352 / $13.2435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4091-4ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4091-4ACPZ-R7
Analog Devices Inc
Precision, Micropower, OVP, RRIO Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.46 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1220 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADA4091-4ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4091-4ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4091-4ACPZ-RL | Precision, Micropower, OVP, RRIO Quad Op Amp | Analog Devices Inc | ADA4091-4ACPZ-R7 vs ADA4091-4ACPZ-RL |