Part Details for ADA4304-3ACPZ-R2 by Analog Devices Inc
Overview of ADA4304-3ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4304-3ACPZ-R7 | Analog Devices | 1:3 Single Ended Active RF Spl | |
ADA4304-2ACPZ-RL | Analog Devices | 1:2 Single Ended Active RF Sp | |
ADA4304-4ACPZ-R7 | Analog Devices | 1:4 Single Ended Active RF Spl |
Price & Stock for ADA4304-3ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADA4304-3ACPZ-R2-ND
|
DigiKey | RF POWER DVDR 54MHZ-865MHZ 16QFN Min Qty: 101 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
8910 In Stock |
|
$2.9800 | Buy Now |
DISTI #
ADA4304-3ACPZ-R2CT-ND
|
DigiKey | RF POWER DVDR 54MHZ-865MHZ 16QFN Min Qty: 101 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | ADA4304 - 1:3 And 1:4 Single-Ended, Low Cost, Active RF Splitter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8910 |
|
$2.5600 / $3.0100 | Buy Now |
Part Details for ADA4304-3ACPZ-R2
ADA4304-3ACPZ-R2 CAD Models
ADA4304-3ACPZ-R2 Part Data Attributes
|
ADA4304-3ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4304-3ACPZ-R2
Analog Devices Inc
1:3 Single-Ended, Low Cost, Active RF Splitters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 865 MHz | |
Operating Frequency-Min | 54 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPLITTER | |
Supply Current-Max | 105 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for ADA4304-3ACPZ-R2
This table gives cross-reference parts and alternative options found for ADA4304-3ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4304-3ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4304-3ACPZ-RL | 1:3 Single-Ended, Low Cost, Active RF Splitters | Analog Devices Inc | ADA4304-3ACPZ-R2 vs ADA4304-3ACPZ-RL |