Part Details for ADA4310-1ACPZ-R7 by Analog Devices Inc
Overview of ADA4310-1ACPZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Price & Stock for ADA4310-1ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4310-1ACPZ-R7CT-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1419 In Stock |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
584-ADA4310-1ACPZ-R7
|
Mouser Electronics | Video Amplifiers ADSL Line Driver RoHS: Compliant | 0 |
|
$1.7400 / $3.5900 | Order Now |
|
Analog Devices Inc | ADSL Line Driver Min Qty: 1 Package Multiple: 1500 | 3284 |
|
$1.2700 / $3.5900 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 27183 |
|
$1.6600 / $1.9500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CFA 190MHZ 16LFCSP | 3284 |
|
RFQ |
Part Details for ADA4310-1ACPZ-R7
ADA4310-1ACPZ-R7 CAD Models
ADA4310-1ACPZ-R7 Part Data Attributes
|
ADA4310-1ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4310-1ACPZ-R7
Analog Devices Inc
Low Cost, Dual, High Current Output Line Driver with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220VGGC, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Common-mode Reject Ratio-Nom | 62 dB | |
Frequency Compensation | YES | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 820 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | YES | |
Width | 4 mm |
Alternate Parts for ADA4310-1ACPZ-R7
This table gives cross-reference parts and alternative options found for ADA4310-1ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4310-1ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4310-1ACPZ-R2 | Low Cost, Dual, High Current Output Line Driver with Shutdown | Analog Devices Inc | ADA4310-1ACPZ-R7 vs ADA4310-1ACPZ-R2 |
ADA4310-1ACPZ-R2 | DUAL OP-AMP, 0 uV OFFSET-MAX, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | ADA4310-1ACPZ-R7 vs ADA4310-1ACPZ-R2 |
ADA4310-1ACPZ-RL | Low Cost, Dual, High Current Output Line Driver with Shutdown | Analog Devices Inc | ADA4310-1ACPZ-R7 vs ADA4310-1ACPZ-RL |