-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power SD Video Filter with Load Detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4431-1YCPZ-R7CT-ND
|
DigiKey | IC AMP FILTER 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1382 In Stock |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
584-ADA4431-1YCPZ-R7
|
Mouser Electronics | Video ICs Low Pwr Comp Video Fltr W/ULP Disable RoHS: Compliant | 269 |
|
$1.0800 / $2.4700 | Buy Now |
|
Analog Devices Inc | Low Pwr Comp Video Fltr W/ULP Min Qty: 1 Package Multiple: 1500 | 6277 |
|
$0.7900 / $2.4700 | Buy Now |
|
Rochester Electronics | ADA4431-1 - Low Pwr Comp Video Fltr W/ULP Disable RoHS: Compliant Status: Active Min Qty: 1 | 27100 |
|
$1.0300 / $1.2100 | Buy Now |
|
Ameya Holding Limited | Analog Devices ADA4431-1YCPZ-R7 3 阶阶 低通滤波器, 开关电容结构, 16针 LFCSP UQ封装 | 6277 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 175 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4431-1YCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4431-1YCPZ-R7
Analog Devices Inc
Ultralow Power SD Video Filter with Load Detection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-248UEED, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4431-1YCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4431-1YCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4431-1YCPZ-R2 | Ultralow Power SD Video Filter with Load Detection | Analog Devices Inc | ADA4431-1YCPZ-R7 vs ADA4431-1YCPZ-R2 |
ADA4431-1YCPZ-RL | Ultralow Power SD Video Filter with Load Detection | Analog Devices Inc | ADA4431-1YCPZ-R7 vs ADA4431-1YCPZ-RL |