-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MHz, 14.5 nV/√Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1320
|
Newark | Op-Amp, 10Mhz, 125Deg C, Lfcsp-Ep-8 Rohs Compliant: Yes |Analog Devices ADA4500-2ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2972 |
|
$1.8000 / $3.4200 | Buy Now |
DISTI #
505-ADA4500-2ACPZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5877 In Stock |
|
$1.7866 / $3.5600 | Buy Now |
DISTI #
584-ADA4500-2ACPZ-R7
|
Mouser Electronics | Precision Amplifiers 10 MHz, 14.5 nV/?Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier RoHS: Compliant | 13961 |
|
$1.6800 / $3.5600 | Buy Now |
|
Analog Devices Inc | DUAL High Performance ZCO Op A Min Qty: 1 Package Multiple: 1500 | 2718 |
|
$1.2600 / $3.5600 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 700uV Offset-Max, DMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$1.6500 / $1.9400 | Buy Now |
DISTI #
4020257
|
element14 Asia-Pacific | OP-AMP, 10MHZ, 125DEG C, LFCSP-EP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2972 |
|
$1.8363 / $3.7388 | Buy Now |
DISTI #
4020257RL
|
element14 Asia-Pacific | OP-AMP, 10MHZ, 125DEG C, LFCSP-EP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2972 |
|
$1.8363 / $2.7545 | Buy Now |
DISTI #
4020257RL
|
Farnell | OP-AMP, 10MHZ, 125DEG C, LFCSP-EP-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2972 |
|
$1.7255 / $2.5883 | Buy Now |
DISTI #
4020257
|
Farnell | OP-AMP, 10MHZ, 125DEG C, LFCSP-EP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2972 |
|
$1.7255 / $3.5135 | Buy Now |
|
LCSC | 10MHz 0.7pA 19.2MHz Dual LFCSP-8(3x3) Precision OpAmps ROHS | 7 |
|
$2.4351 / $3.7421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4500-2ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4500-2ACPZ-R7
Analog Devices Inc
10 MHz, 14.5 nV/√Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00019 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4500-2ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4500-2ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4500-2ARMZ-R7 | 10 MHz, 14.5 nV/√Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier | Analog Devices Inc | ADA4500-2ACPZ-R7 vs ADA4500-2ARMZ-R7 |
TLV9062IDGKT | Dual, 5.5-V, 10-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | ADA4500-2ACPZ-R7 vs TLV9062IDGKT |
MCP6022T-I/SL | Operational Amplifier | Microchip Technology Inc | ADA4500-2ACPZ-R7 vs MCP6022T-I/SL |
MCP6022T-I/ST | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | ADA4500-2ACPZ-R7 vs MCP6022T-I/ST |
MCP6022T-I/P | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | ADA4500-2ACPZ-R7 vs MCP6022T-I/P |
MCP6022T-I/SN | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | ADA4500-2ACPZ-R7 vs MCP6022T-I/SN |
MCP6022T-E/STVAO | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | ADA4500-2ACPZ-R7 vs MCP6022T-E/STVAO |
PTLV9062QDRQ1 | AEC-Q100, 2-channel, 10-MHz, low-noise, RRIO, CMOS operational amplifier for cost-optimized systems 8-SOIC -40 to 125 | Texas Instruments | ADA4500-2ACPZ-R7 vs PTLV9062QDRQ1 |
LTC6247CDC#TRPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | ADA4500-2ACPZ-R7 vs LTC6247CDC#TRPBF |
MCP6022-I/SN | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | ADA4500-2ACPZ-R7 vs MCP6022-I/SN |