-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1219
|
Newark | Op-Amp, 3.4Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.4Mhz, Supply Voltage Range:2.2V To 5.5V, ± 1.1V To ± 2.75V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices ADA4528-2ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4122 |
|
$4.4600 / $6.7800 | Buy Now |
DISTI #
ADA4528-2ARMZ-R7CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1342 In Stock |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
584-ADA4528-2ARMZ-R7
|
Mouser Electronics | Precision Amplifiers Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp RoHS: Compliant | 15351 |
|
$3.0600 / $5.9600 | Buy Now |
|
Analog Devices Inc | Low Noise RRIO Zero Drift Dual Min Qty: 1 Package Multiple: 1000 | 873 |
|
$2.9956 / $5.9700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 4UV OFFSET-MAX, DMOS, PDSO8 | 8556 |
|
$5.2229 / $10.4457 | Buy Now |
|
Ameya Holding Limited | IC OPAMP ZERO-DRIFT 3.4MHZ 8MSOP | 5255 |
|
RFQ | |
DISTI #
SMC-ADA4528-2ARMZ-R7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 57 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3.4MHz 300nV 6.5MHz 125pA Dual MSOP-8 Precision OpAmps ROHS | 1876 |
|
$1.7573 / $2.5279 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 32 |
|
$5.5251 / $5.7923 | Buy Now |
DISTI #
4020296RL
|
element14 Asia-Pacific | OP-AMP, 3.4MHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 10 Container: Reel | 4122 |
|
$3.1290 / $5.3252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4528-2ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4528-2ARMZ-R7
Analog Devices Inc
Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 158 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 891250 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4528-2ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4528-2ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4528-2ARMZ-RL | Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp | Analog Devices Inc | ADA4528-2ARMZ-R7 vs ADA4528-2ARMZ-RL |
ADA4528-2ARMZ | Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp | Analog Devices Inc | ADA4528-2ARMZ-R7 vs ADA4528-2ARMZ |