Part Details for ADA4610-2ARZ-R7 by Analog Devices Inc
Overview of ADA4610-2ARZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4610-2ARZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4509
|
Newark | Op-Amp, 16.3Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:2Channels, Gain Bandwidth Product:16.3Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Offset Voltage:400Μv Rohs Compliant: Yes |Analog Devices ADA4610-2ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1863 |
|
$3.1300 / $5.9200 | Buy Now |
DISTI #
505-ADA4610-2ARZ-R7CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1865 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
584-ADA4610-2ARZ-R7
|
Mouser Electronics | Precision Amplifiers Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp RoHS: Compliant | 3286 |
|
$2.7400 / $5.6900 | Buy Now |
|
Analog Devices Inc | 9/30V, JFET, OP, Low Noise, RR Min Qty: 1 Package Multiple: 1000 | 373 |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
ADA4610-2ARZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.7800 | Buy Now |
|
CHIPMALL.COM LIMITED | 400uV 16.3MHz 5pA SOIC-8 FET InputAmplifiers ROHS | 1591 |
|
$2.1524 / $3.5456 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 1873 |
|
$2.0183 / $2.4037 | Buy Now |
DISTI #
4020309
|
element14 Asia-Pacific | OP-AMP, 16.3MHZ, -40 TO 125DEG C, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1863 |
|
$3.0971 / $5.9740 | Buy Now |
DISTI #
4020309RL
|
element14 Asia-Pacific | OP-AMP, 16.3MHZ, -40 TO 125DEG C, NSOIC RoHS: Compliant Min Qty: 100 Container: Reel | 1863 |
|
$3.0971 / $4.3961 | Buy Now |
DISTI #
4020309RL
|
Farnell | OP-AMP, 16.3MHZ, -40 TO 125DEG C, NSOIC RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 1863 |
|
$2.8025 / $4.1111 | Buy Now |
Part Details for ADA4610-2ARZ-R7
ADA4610-2ARZ-R7 CAD Models
ADA4610-2ARZ-R7 Part Data Attributes
|
ADA4610-2ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4610-2ARZ-R7
Analog Devices Inc
Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00025 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 15 V/us | |
Supply Current-Max | 3.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15400 | |
Voltage Gain-Min | 19952.62 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ADA4610-2ARZ-R7
This table gives cross-reference parts and alternative options found for ADA4610-2ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4610-2ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4610-2ARZ | Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp | Analog Devices Inc | ADA4610-2ARZ-R7 vs ADA4610-2ARZ |