-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4517
|
Newark | Op-Amp, 18Mhz, -40 To 125Deg C, Nsoic-Ep, No. Of Channels:1Channels, Gain Bandwidth Product:18Mhz, Supply Voltage Range:5V To 36V, ± 2.5V To ± 18V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Jfet, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4625-1ARDZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 765 |
|
$7.8000 / $11.9700 | Buy Now |
DISTI #
505-ADA4625-1ARDZ-R7CT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$6.5312 / $11.5100 | Buy Now |
DISTI #
584-ADA4625-1ARDZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps 36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp RoHS: Compliant | 722 |
|
$6.7000 / $11.8600 | Buy Now |
DISTI #
V72:2272_18983686
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1000 |
|
$6.5150 / $10.5350 | Buy Now |
|
Analog Devices Inc | Single Low Noise, Fast Settlin Min Qty: 1 Package Multiple: 1000 | 1400 |
|
$6.5312 / $11.5100 | Buy Now |
DISTI #
26641597
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$7.8903 | Buy Now |
DISTI #
79330123
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 1000 |
|
$6.5150 / $10.5350 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 250UV OFFSET-MAX, PDSO8 | 3 |
|
$7.3476 / $14.6952 | Buy Now |
|
Ameya Holding Limited | 1400 |
|
RFQ | ||
DISTI #
ADA4625-1ARDZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4625-1ARDZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4625-1ARDZ-R7
Analog Devices Inc
36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0055 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 48 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 3162277.66 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4625-1ARDZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4625-1ARDZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4625-1ARDZ-RL | 36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amp | Analog Devices Inc | ADA4625-1ARDZ-R7 vs ADA4625-1ARDZ-RL |