-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 80 MHz, Low Noise, Low Bias Current, JFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4637-1BRZ-R7 | Analog Devices | 36V HighPerformance JFET Preci | |
ADA4637-1BRZ-RL | Analog Devices | 36V HighPerformance JFET Preci | |
ADA4637-1BRZ | Analog Devices | 36V HighPerformance JFET Preci |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2287
|
Newark | Op-Amp, 79.9Mhz, -40 To 125Degc, Nsoic-8 Rohs Compliant: Yes |Analog Devices ADA4637-1BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$9.2800 / $12.5800 | Buy Now |
DISTI #
505-ADA4637-1BRZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37 In Stock |
|
$7.4125 / $15.2500 | Buy Now |
DISTI #
584-ADA4637-1BRZ
|
Mouser Electronics | Precision Amplifiers 36V HighPerformance JFET Precison AMP RoHS: Compliant | 0 |
|
$7.3700 / $14.7400 | Order Now |
|
Analog Devices Inc | 36V HighPerformance JFET Preci Package Multiple: 98 | 988 |
|
$7.4125 / $15.2500 | Buy Now |
DISTI #
26617505
|
Verical | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 980 |
|
$7.1840 | Buy Now |
|
Rochester Electronics | ADA4637 - Operational Amplifier, 400uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6811 |
|
$7.3500 / $8.6500 | Buy Now |
DISTI #
C1S103100511192
|
Chip1Stop | OP Amp Single GP R-R O/P ±15V 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 14 |
|
$10.0000 / $12.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4637-1BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4637-1BRZ
Analog Devices Inc
30 V, 80 MHz, Low Noise, Low Bias Current, JFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -36 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 7.8 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 79900 | |
Voltage Gain-Min | 125000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4637-1BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4637-1BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4637-1BRZ-RL | 30 V, 80 MHz, Low Noise, Low Bias Current, JFET Op Amp | Analog Devices Inc | ADA4637-1BRZ vs ADA4637-1BRZ-RL |