-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 V, 1 MHz, CMOS RRIO, Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4524
|
Newark | Op-Amp, 1.2Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4665-2ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$1.2900 / $2.9400 | Buy Now |
DISTI #
505-ADA4665-2ARMZ-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
812 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
584-ADA4665-2ARMZ
|
Mouser Electronics | Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) RoHS: Compliant | 559 |
|
$1.2400 / $2.8300 | Buy Now |
|
Analog Devices Inc | 2.7V-16V Dual RR CMOS (non-pre Min Qty: 1 Package Multiple: 50 | 213 |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
66452807
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2246 | Americas - 20 |
|
$1.1244 / $1.7817 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 74 |
|
$1.1800 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4665-2ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4665-2ARMZ
Analog Devices Inc
16 V, 1 MHz, CMOS RRIO, Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4665-2ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4665-2ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4665-2ARMZ | DUAL OP-AMP, 9000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADA4665-2ARMZ vs ADA4665-2ARMZ |
ADA4665-2ARMZ-RL | 16 V, 1 MHz, CMOS RRIO, Dual Op Amp | Analog Devices Inc | ADA4665-2ARMZ vs ADA4665-2ARMZ-RL |
ADA4665-2ARMZ-R7 | 16 V, 1 MHz, CMOS RRIO, Dual Op Amp | Analog Devices Inc | ADA4665-2ARMZ vs ADA4665-2ARMZ-R7 |