Part Details for ADA4700-1ARDZ-R7 by Analog Devices Inc
Overview of ADA4700-1ARDZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4700-1ARDZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4534
|
Newark | Op-Amp, 3.5Mhz, -40 To 85Deg C, Nsoic-Ep, No. Of Channels:1Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:± 5V To ± 50V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4700-1ARDZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 859 |
|
$4.9300 / $8.7000 | Buy Now |
DISTI #
505-ADA4700-1ARDZ-R7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2398 In Stock |
|
$4.5692 / $8.3700 | Buy Now |
DISTI #
584-ADA4700-1ARDZ-R7
|
Mouser Electronics | Precision Amplifiers 100 V, Precision Operational Amplifier RoHS: Compliant | 1301 |
|
$4.7400 / $8.3700 | Buy Now |
|
Analog Devices Inc | High Voltage (100V) Precision Min Qty: 1 Package Multiple: 1000 | 480 |
|
$4.5692 / $8.3700 | Buy Now |
DISTI #
ADA4700-1ARDZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.5500 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 133 |
|
$3.8774 / $5.7617 | Buy Now |
DISTI #
4020355
|
Farnell | OP-AMP, 3.5MHZ, -40 TO 85DEG C, NSOIC-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 859 |
|
$4.6384 / $8.1759 | Buy Now |
DISTI #
4020355RL
|
Farnell | OP-AMP, 3.5MHZ, -40 TO 85DEG C, NSOIC-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 859 |
|
$4.6384 / $7.3843 | Buy Now |
|
LCSC | Single 15nA 3.5MHz SOIC-8-EP Operational Amplifier ROHS | 111 |
|
$4.3082 / $6.4019 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC | 17597 |
|
$4.8990 / $7.3480 | Buy Now |
Part Details for ADA4700-1ARDZ-R7
ADA4700-1ARDZ-R7 CAD Models
ADA4700-1ARDZ-R7 Part Data Attributes
|
ADA4700-1ARDZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4700-1ARDZ-R7
Analog Devices Inc
100 V, Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -55 V | |
Neg Supply Voltage-Nom (Vsup) | -24 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 55 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 56200 | |
Width | 3.9 mm |
Alternate Parts for ADA4700-1ARDZ-R7
This table gives cross-reference parts and alternative options found for ADA4700-1ARDZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4700-1ARDZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4700-1ARDZ-RL | 100 V, Precision Operational Amplifier | Analog Devices Inc | ADA4700-1ARDZ-R7 vs ADA4700-1ARDZ-RL |