-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4807-2ACPZ-R2 | Analog Devices | 180MHz, 3.1 nV/#Hz, 1mA, RRIO | |
ADA4807-2ACPZ-R7 | Analog Devices | 180MHz, 3.1 nV/#Hz, 1mA, RRIO | |
ADA4807-2ARMZ-R7 | Analog Devices | 180MHz, 3.1 nV/#Hz, 1mA, RRIO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1329
|
Newark | Op-Amp, 180Mhz, -40 To 125Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4807-2ACPZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 236 |
|
$3.0700 / $4.1600 | Buy Now |
DISTI #
505-ADA4807-2ACPZ-R2CT-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2677 In Stock |
|
$3.1125 / $7.8100 | Buy Now |
DISTI #
584-ADA4807-2ACPZ-R2
|
Mouser Electronics | Operational Amplifiers - Op Amps 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier RoHS: Compliant | 2089 |
|
$3.1100 / $7.4600 | Buy Now |
|
Analog Devices Inc | 180MHz, 3.1 nV/?Hz, 1mA, RRIO Min Qty: 1 Package Multiple: 250 | 536 |
|
$2.7200 / $7.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 51 |
|
$2.7703 / $5.9360 | Buy Now |
|
Quest Components | 40 |
|
$3.9750 / $7.9500 | Buy Now | |
|
Ameya Holding Limited | ADA4807-2ACPZ-R2 低噪声 运算放大器, 180MHz, 轨至轨输出, 3 → 10 V电源, 10针 LFCSP封装 | 18047 |
|
RFQ | |
DISTI #
ADA4807-2ACPZR2
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 250 | 0 |
|
$3.2500 / $3.3900 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 2 CIRCUIT 10LFCSP / 3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifiers | 4200 |
|
$3.7920 / $5.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4807-2ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4807-2ACPZ-R2
Analog Devices Inc
3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.6 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 225 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4807-2ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4807-2ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4807-2ARMZ-R7 | 3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier | Analog Devices Inc | ADA4807-2ACPZ-R2 vs ADA4807-2ARMZ-R7 |
ADA4807-2ARMZ | 3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier | Analog Devices Inc | ADA4807-2ACPZ-R2 vs ADA4807-2ARMZ |
ADA4807-2ACPZ-R7 | 3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier | Analog Devices Inc | ADA4807-2ACPZ-R2 vs ADA4807-2ACPZ-R7 |