Datasheets
ADA4817-1ACPZ-R2 by:

Single, Low Noise, 1 GHz FastFET Operational Amplifier

Part Details for ADA4817-1ACPZ-R2 by Analog Devices Inc

Overview of ADA4817-1ACPZ-R2 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADA4817-1ACPZ-R2

Part # Distributor Description Stock Price Buy
DISTI # 2832-ADA4817-1ACPZ-R2-ND
DigiKey IC OPAMP VFB 1 CIRCUIT 8LFCSP Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 250
In Stock
  • 250 $3.5100
$3.5100 Buy Now
DISTI # ADA4817-1ACPZ-R2CT-ND
DigiKey IC OPAMP VFB 1 CIRCUIT 8LFCSP Min Qty: 250 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
Buy Now
Flip Electronics Stock, ship today 250
  • 1 $2.6300
$2.6300 RFQ

Part Details for ADA4817-1ACPZ-R2

ADA4817-1ACPZ-R2 CAD Models

ADA4817-1ACPZ-R2 Part Data Attributes

ADA4817-1ACPZ-R2 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADA4817-1ACPZ-R2 Analog Devices Inc Single, Low Noise, 1 GHz FastFET Operational Amplifier
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFN
Package Description 3 X 3 MM, ROHS COMPLIANT, LFCSP-8
Pin Count 8
Manufacturer Package Code CP-8-13
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00002 µA
Bias Current-Max (IIB) @25C 0.00002 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV
JESD-30 Code S-XQCC-N8
JESD-609 Code e3
Length 3 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -5.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code SOLCC8,.11,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Slew Rate-Nom 870 V/us
Supply Current-Max 21 mA
Supply Voltage Limit-Max 5.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Unity Gain BW-Nom 410000
Voltage Gain-Min 1100
Wideband YES
Width 3 mm

Alternate Parts for ADA4817-1ACPZ-R2

This table gives cross-reference parts and alternative options found for ADA4817-1ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4817-1ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADA4817-1ACPZ-R7 Single, Low Noise, 1 GHz FastFET Op Amplifier Analog Devices Inc ADA4817-1ACPZ-R2 vs ADA4817-1ACPZ-R7
ADA4817-1ACPZ-R2 OP-AMP, 2000 uV OFFSET-MAX, 410 MHz BAND WIDTH, QCC8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 Rochester Electronics LLC ADA4817-1ACPZ-R2 vs ADA4817-1ACPZ-R2
ADA4817-1ACPZ-RL Single, Low Noise, 1 GHz FastFET Op Amplifier Analog Devices Inc ADA4817-1ACPZ-R2 vs ADA4817-1ACPZ-RL
Part Number Description Manufacturer Compare
ADA4817-1ACPZ-R7 Single, Low Noise, 1 GHz FastFET Op Amplifier Analog Devices Inc ADA4817-1ACPZ-R2 vs ADA4817-1ACPZ-R7
ADA4817-1ACPZ-R2 OP-AMP, 2000 uV OFFSET-MAX, 410 MHz BAND WIDTH, QCC8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 Rochester Electronics LLC ADA4817-1ACPZ-R2 vs ADA4817-1ACPZ-R2
ADA4817-1ACPZ-RL Single, Low Noise, 1 GHz FastFET Op Amplifier Analog Devices Inc ADA4817-1ACPZ-R2 vs ADA4817-1ACPZ-RL

ADA4817-1ACPZ-R2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADA4817-1ACPZ-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADA4817-1ACPZ-R2 by Analog Devices Inc

  • Please alert me when ADA4817-1ACPZ-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADA4817-1ACPZ-R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADA4817-1ACPZ-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADA4817-1ACPZ-R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADA4817-1ACPZ-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADA4817-1ACPZ-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: