-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Low Noise, 1 GHz FastFET Op Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8611
|
Newark | Op-Amp, 1.05Ghz, -40 To 105Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4817-1ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1318 |
|
$5.4800 / $9.0800 | Buy Now |
DISTI #
505-ADA4817-1ACPZ-R7CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5701 In Stock |
|
$4.9904 / $8.8000 | Buy Now |
DISTI #
584-ADA4817-1ACPZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, Low Noise, 1 GHz FastFET Op Amplifier RoHS: Compliant | 25412 |
|
$4.8700 / $8.7200 | Buy Now |
|
Analog Devices Inc | Hi Speed FET Input Amp Min Qty: 1 Package Multiple: 1500 | 20662 |
|
$3.4800 / $8.8000 | Buy Now |
|
CHIPMALL.COM LIMITED | LFCSP-8(3x3) FET InputAmplifiers ROHS | 4315 |
|
$3.6994 / $5.4746 | Buy Now |
DISTI #
4020373RL
|
Farnell | OP-AMP, 1.05GHZ, -40 TO 105DEG C, LFCSP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1347 |
|
$4.9513 / $7.9924 | Buy Now |
DISTI #
4020373
|
Farnell | OP-AMP, 1.05GHZ, -40 TO 105DEG C, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1347 |
|
$4.9513 / $8.8344 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 410MHZ 8LFCSP | 23683 |
|
$9.3140 / $13.9710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4817-1ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4817-1ACPZ-R7
Analog Devices Inc
Single, Low Noise, 1 GHz FastFET Op Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -5.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 870 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 5.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 410000 | |
Voltage Gain-Min | 1100 | |
Wideband | YES | |
Width | 3 mm |