Part Details for ADA4891-1ARJZ-R7 by Rochester Electronics LLC
Overview of ADA4891-1ARJZ-R7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADA4891-1ARJZ-R7
ADA4891-1ARJZ-R7 CAD Models
ADA4891-1ARJZ-R7 Part Data Attributes
|
ADA4891-1ARJZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADA4891-1ARJZ-R7
Rochester Electronics LLC
OP-AMP, 10000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 140 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for ADA4891-1ARJZ-R7
This table gives cross-reference parts and alternative options found for ADA4891-1ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4891-1ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8601WARTZ-RL | DigiTrim™ RRIO Single Op Amp with Very Low Offset Voltage | Analog Devices Inc | ADA4891-1ARJZ-R7 vs AD8601WARTZ-RL |
AD8601WARTZ-R7 | DigiTrim™ RRIO Single Op Amp with Very Low Offset Voltage | Analog Devices Inc | ADA4891-1ARJZ-R7 vs AD8601WARTZ-R7 |
TLV2731IDBV | OP-AMP, 3000uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | ADA4891-1ARJZ-R7 vs TLV2731IDBV |
AD8691WAUJZ-R7 | OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | Rochester Electronics LLC | ADA4891-1ARJZ-R7 vs AD8691WAUJZ-R7 |
MCP6H81-E/MNY | OP-AMP | Microchip Technology Inc | ADA4891-1ARJZ-R7 vs MCP6H81-E/MNY |
MCP6H81-E/SN | OP-AMP | Microchip Technology Inc | ADA4891-1ARJZ-R7 vs MCP6H81-E/SN |
AD8691WAUJZ-R7 | Low Noise, Low Cost Single, CMOS Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | ADA4891-1ARJZ-R7 vs AD8691WAUJZ-R7 |
MCP6H81T-E/MNY | OP-AMP | Microchip Technology Inc | ADA4891-1ARJZ-R7 vs MCP6H81T-E/MNY |