Part Details for ADA4891-1ARZ by Analog Devices Inc
Overview of ADA4891-1ARZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4891-1ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4560
|
Newark | Op-Amp, 240Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:240Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:2.5Mv Rohs Compliant: Yes |Analog Devices ADA4891-1ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$1.0500 / $2.1900 | Buy Now |
DISTI #
505-ADA4891-1ARZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
940 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
584-ADA4891-1ARZ
|
Mouser Electronics | High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp RoHS: Compliant | 511 |
|
$0.8520 / $1.9400 | Buy Now |
|
Analog Devices Inc | Lw Cst CMOS Hgh Spd RR Amp Min Qty: 1 Package Multiple: 98 | 1364 |
|
$0.6000 / $1.9400 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 10000UV OFFSET-MAX, CMOS, PDSO8 | 113 |
|
$0.9066 / $1.5110 | Buy Now |
|
Rochester Electronics | ADA4891 - Operational Amplifier, 10000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 118777 |
|
$0.8057 / $0.9479 | Buy Now |
DISTI #
ADA4891-1ARZ
|
TME | IC: operational amplifier, 240MHz, Ch: 1, SO8, tube Min Qty: 1 | 76 |
|
$1.1500 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 240MHz, Channels: 1, SO8, tube | 1364 |
|
RFQ |
Part Details for ADA4891-1ARZ
ADA4891-1ARZ CAD Models
ADA4891-1ARZ Part Data Attributes:
|
ADA4891-1ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4891-1ARZ
Analog Devices Inc
Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 140 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 240000 | |
Voltage Gain-Min | 3980 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for ADA4891-1ARZ
This table gives cross-reference parts and alternative options found for ADA4891-1ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4891-1ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4891-1ARZ-RL | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | Analog Devices Inc | ADA4891-1ARZ vs ADA4891-1ARZ-RL |
ADA4891-1ARZ-R7 | OP-AMP, 10000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4891-1ARZ vs ADA4891-1ARZ-R7 |