Part Details for ADA4891-3WARUZ-R7 by Analog Devices Inc
Overview of ADA4891-3WARUZ-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4891-3WARUZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4891-3WARUZ-R7CT-ND
|
DigiKey | IC CMOS 3 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
765 In Stock |
|
$1.7582 / $3.6400 | Buy Now |
DISTI #
584-ADA48913WARUZR7
|
Mouser Electronics | High Speed Operational Amplifiers Lw Cst CMOS Hgh Spd RR Amp Triple RoHS: Compliant | 13 |
|
$1.8100 / $3.3900 | Buy Now |
DISTI #
V72:2272_10809889
|
Arrow Electronics | Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1715 Container: Cut Strips | Americas - 245 |
|
$1.7440 / $2.4460 | Buy Now |
|
Analog Devices Inc | Lw Cst CMOS Hgh Spd RR Amp Tri Min Qty: 1 Package Multiple: 1000 | 497153 |
|
$1.7582 / $3.6400 | Buy Now |
DISTI #
25797845
|
Verical | Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1715 | Americas - 245 |
|
$1.7440 | Buy Now |
|
Rochester Electronics | ADA4891 - Lw Cst CMOS Hgh Spd RR Amp Triple RoHS: Compliant Status: Active Min Qty: 1 | 4128 |
|
$1.6900 / $1.9800 | Buy Now |
DISTI #
ADA48913WARUZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.7700 | Buy Now |
Part Details for ADA4891-3WARUZ-R7
ADA4891-3WARUZ-R7 CAD Models
ADA4891-3WARUZ-R7 Part Data Attributes
|
ADA4891-3WARUZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4891-3WARUZ-R7
Analog Devices Inc
Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Triple)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 230 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADA4891-3WARUZ-R7
This table gives cross-reference parts and alternative options found for ADA4891-3WARUZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4891-3WARUZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4891-3ARUZ-RL | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Triple) | Analog Devices Inc | ADA4891-3WARUZ-R7 vs ADA4891-3ARUZ-RL |
ADA4891-3ARZ-R7 | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Triple) | Analog Devices Inc | ADA4891-3WARUZ-R7 vs ADA4891-3ARZ-R7 |
ADA4891-3ARZ-RL | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Triple) | Analog Devices Inc | ADA4891-3WARUZ-R7 vs ADA4891-3ARZ-RL |
ADA4891-3ARZ | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Triple) | Analog Devices Inc | ADA4891-3WARUZ-R7 vs ADA4891-3ARZ |