-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Quad)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9081
|
Newark | Op-Amp, 220Mhz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:220Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:2.5Mv Rohs Compliant: Yes |Analog Devices ADA4891-4ARUZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1404 |
|
$2.1100 / $4.0000 | Buy Now |
DISTI #
ADA4891-4ARUZ-R7CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5798 In Stock |
|
$1.8616 / $3.8500 | Buy Now |
DISTI #
584-ADA4891-4ARUZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Quad) RoHS: Compliant | 6384 |
|
$1.8300 / $3.8500 | Buy Now |
|
Analog Devices Inc | Lw Cst CMOS Hgh Spd RR Amp Qua Min Qty: 1 Package Multiple: 1000 | 1160 |
|
$1.8616 / $3.8500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 240MHZ RRO 14TSSOP | 2160 |
|
RFQ | |
DISTI #
4020423
|
element14 Asia-Pacific | OP-AMP, 220MHZ, -40 TO 125DEG C, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1404 |
|
$1.9709 / $4.0825 | Buy Now |
DISTI #
4020423RL
|
element14 Asia-Pacific | OP-AMP, 220MHZ, -40 TO 125DEG C, TSSOP RoHS: Compliant Min Qty: 100 Container: Reel | 1404 |
|
$1.9709 / $3.0007 | Buy Now |
DISTI #
4020423RL
|
Farnell | OP-AMP, 220MHZ, -40 TO 125DEG C, TSSOP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1404 |
|
$1.8765 / $2.8210 | Buy Now |
DISTI #
4020423
|
Farnell | OP-AMP, 220MHZ, -40 TO 125DEG C, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1404 |
|
$1.8765 / $3.8285 | Buy Now |
|
Win Source Electronics | IC CMOS 4 CIRCUIT 14TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | 26000 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4891-4ARUZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4891-4ARUZ-R7
Analog Devices Inc
Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Quad)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 140 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 3980 | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADA4891-4ARUZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4891-4ARUZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4891-4WARUZ-R7 | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Quad) | Analog Devices Inc | ADA4891-4ARUZ-R7 vs ADA4891-4WARUZ-R7 |
ADA4891-4ARUZ | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Quad) | Analog Devices Inc | ADA4891-4ARUZ-R7 vs ADA4891-4ARUZ |
ADA4891-4ARUZ-RL | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Quad) | Analog Devices Inc | ADA4891-4ARUZ-R7 vs ADA4891-4ARUZ-RL |