Part Details for ADA4895-2ARMZ-R7 by Analog Devices Inc
Results Overview of ADA4895-2ARMZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4895-2ARMZ-R7 Information
ADA4895-2ARMZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4895-2ARMZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AK4533
|
Newark | Op-Amp, Msop-10, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADA4895-2ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 697 |
|
$5.2000 / $10.7900 | Buy Now |
|
|
Analog Devices Inc | Decomp L/N , Low Power R/R Op Min Qty: 1 Package Multiple: 1000 | 95 |
|
$5.2000 / $10.9900 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99ADA4895MatteTin(Sn)opampamplifiercircuit3mm6muA3V-125dB | 4370 |
|
RFQ | |
|
|
Win Source Electronics | Low Power, 1 nV/√Hz, G ≥ 10 Stable, Rail-to-Rail Output Amplifier | IC OPAMP GP 2 CIRCUIT 10MSOP | 2870 |
|
$6.3636 / $9.5454 | Buy Now |
US Tariff Estimator: ADA4895-2ARMZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4895-2ARMZ-R7
ADA4895-2ARMZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4895-2ARMZ-R7 Part Data Attributes
|
|
ADA4895-2ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4895-2ARMZ-R7
Analog Devices Inc
Low Power, 1 nV/√Hz, G ≥ 10 Stable, Rail-to-Rail Output Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Mo-187ba, Msop-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bias Current-Max (IIB) @25C | -6 µA | |
| Common-mode Reject Ratio-Min | 98 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | No | |
| Input Offset Current-Max (IIO) | 0.6 µA | |
| Input Offset Voltage-Max | 350 µV | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -5.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 706 V/Us | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 70794.57844 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for ADA4895-2ARMZ-R7
This table gives cross-reference parts and alternative options found for ADA4895-2ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4895-2ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADA4895-2ARMZ | Analog Devices Inc | $5.2179 | Low Power, 1 nV/√Hz, G ≥ 10 Stable, Rail-to-Rail Output Amplifier | ADA4895-2ARMZ-R7 vs ADA4895-2ARMZ |
| ADA4895-2ARMZ-RL | Analog Devices Inc | Check for Price | Low Power, 1 nV/√Hz, G ≥ 10 Stable, Rail-to-Rail Output Amplifier | ADA4895-2ARMZ-R7 vs ADA4895-2ARMZ-RL |
ADA4895-2ARMZ-R7 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the ADA4895-2ARMZ-R7 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in high-gain configurations, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for power supply decoupling, and consider adding a small capacitor (e.g., 10pF to 100pF) in parallel with the feedback resistor to improve phase margin.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and place decoupling capacitors close to the op-amp. Additionally, avoid routing high-frequency signals near the op-amp's inputs and outputs.
-
Yes, the ADA4895-2ARMZ-R7 can be used in a single-supply configuration. However, it's essential to ensure that the input common-mode voltage is within the specified range (typically VCC/2 ± 1V) to maintain optimal performance.
-
To ensure ESD protection, it's recommended to use ESD protection devices (e.g., TVS diodes or ESD arrays) on the input and output pins of the ADA4895-2ARMZ-R7. Additionally, follow proper handling and storage procedures to prevent ESD damage.