Part Details for ADA4896-2ARMZ by Analog Devices Inc
Results Overview of ADA4896-2ARMZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4896-2ARMZ Information
ADA4896-2ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4896-2ARMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4569
|
Newark | Op-Amp, 90Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:90Mhz, Supply Voltage Range:3V To 10V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:-28Μv Rohs Compliant: Yes |Analog Devices ADA4896-2ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2000 / $10.9900 | Buy Now |
|
|
Analog Devices Inc | Low Noise Low Power R/R Op Amp Package Multiple: 50 | 814 |
|
$3.7800 / $10.9900 | Buy Now |
|
DISTI #
ADA4896-2ARMZ
|
TME | IC: operational amplifier, 230MHz, Ch: 2, MSOP8, ±1.5÷5VDC,3÷10VDC Min Qty: 1 | 0 |
|
$6.4500 / $8.1300 | RFQ |
|
|
Chip Stock | OpAmpDualLowPowerAmplifierR-RO/P±5V/10V8-PinMSOPTube | 7350 |
|
RFQ | |
|
|
Win Source Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin MSOP Tube / IC OPAMP VFB 230MHZ RRO 8MSOP | 13510 |
|
$4.8000 / $6.2000 | Buy Now |
US Tariff Estimator: ADA4896-2ARMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADA4896-2ARMZ
ADA4896-2ARMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADA4896-2ARMZ Part Data Attributes
|
|
ADA4896-2ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4896-2ARMZ
Analog Devices Inc
1 nV/√Hz, Low Power, Rail-to-Rail Output Amplifiers
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 4 µA | |
| Bandwidth (3dB)-Nom | 90 Mhz | |
| Bias Current-Max (IIB) @25C | 4 µA | |
| Common-mode Reject Ratio-Min | 92 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -5.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 120 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 230000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for ADA4896-2ARMZ
This table gives cross-reference parts and alternative options found for ADA4896-2ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4896-2ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADA4896-2ARMZ-RL | Analog Devices Inc | Check for Price | 1 nV/√Hz, Low Power, Rail-to-Rail Output Amplifiers | ADA4896-2ARMZ vs ADA4896-2ARMZ-RL |
ADA4896-2ARMZ Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the ADA4896-2ARMZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To minimize noise and distortion, it is recommended to use a symmetrical layout, keep the input and output traces short and away from each other, and use a solid ground plane. Additionally, decoupling capacitors should be placed close to the power pins.
-
A 0.1μF ceramic capacitor is recommended for decoupling the ADA4896-2ARMZ. This value provides a good balance between noise filtering and stability.
-
Yes, the ADA4896-2ARMZ can be used as a unity-gain buffer. However, it's recommended to add a small resistor (e.g., 10Ω) in series with the input to improve stability and reduce oscillations.
-
To compensate for the input bias current, a resistor (e.g., 1kΩ) can be added in series with the input signal to balance the input bias current. Alternatively, a matched resistor can be added to the non-inverting input to cancel out the input bias current.