Part Details for ADA4897-1ARJZ-R2 by Analog Devices Inc
Overview of ADA4897-1ARJZ-R2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4897-1ARJZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8616
|
Newark | Op-Amp, 230Mhz, -40 To 125Deg C, Sot-23 Rohs Compliant: Yes |Analog Devices ADA4897-1ARJZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1282 |
|
$4.3900 / $7.1000 | Buy Now |
DISTI #
505-ADA4897-1ARJZ-R2CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
455 In Stock |
|
$4.4041 / $7.7600 | Buy Now |
DISTI #
584-ADA4897-1ARJZ-R2
|
Mouser Electronics | High Speed Operational Amplifiers 1 nV/?Hz, Low Power, Rail-to-Rail Output Amplifiers RoHS: Compliant | 3758 |
|
$4.0300 / $6.8300 | Buy Now |
|
Analog Devices Inc | Low Noise Low Power R/R Op Amp Min Qty: 1 Package Multiple: 250 | 91 |
|
$3.0700 / $7.7600 | Buy Now |
|
Ameya Holding Limited | ADA4897-1ARJZ-R2 电压反馈 运算放大器, 230MHz, 轨至轨输出, 3 → 10 V电源, 6针 SOT-23封装 | 384 |
|
RFQ | |
DISTI #
4020436RL
|
element14 Asia-Pacific | OP-AMP, 230MHZ, -40 TO 125DEG C, SOT-23 RoHS: Compliant Min Qty: 10 Container: Reel | 1282 |
|
$4.4309 / $6.6427 | Buy Now |
DISTI #
4020436
|
element14 Asia-Pacific | OP-AMP, 230MHZ, -40 TO 125DEG C, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1282 |
|
$4.4309 / $7.1791 | Buy Now |
DISTI #
4020436
|
Farnell | OP-AMP, 230MHZ, -40 TO 125DEG C, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1282 |
|
$4.6428 / $6.8328 | Buy Now |
DISTI #
4020436RL
|
Farnell | OP-AMP, 230MHZ, -40 TO 125DEG C, SOT-23 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1282 |
|
$4.6428 / $6.3322 | Buy Now |
|
LCSC | 11uA Single 230MHz SOT-23-6 Operational Amplifier ROHS | 3 |
|
$3.2536 / $3.9242 | Buy Now |
Part Details for ADA4897-1ARJZ-R2
ADA4897-1ARJZ-R2 CAD Models
ADA4897-1ARJZ-R2 Part Data Attributes
|
ADA4897-1ARJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4897-1ARJZ-R2
Analog Devices Inc
1 nV/√Hz, Low Power, Rail-to-Rail Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 56200 | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for ADA4897-1ARJZ-R2
This table gives cross-reference parts and alternative options found for ADA4897-1ARJZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4897-1ARJZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4897-1ARJZ-RL | 1 nV/√Hz, Low Power, Rail-to-Rail Output Amplifiers | Analog Devices Inc | ADA4897-1ARJZ-R2 vs ADA4897-1ARJZ-RL |
ADA4897-1ARJZ-R7 | 1 nV/√Hz, Low Power, Rail-to-Rail Output Amplifiers | Analog Devices Inc | ADA4897-1ARJZ-R2 vs ADA4897-1ARJZ-R7 |
ADA4897-1ARJZ-R7 | OP-AMP, 500 uV OFFSET-MAX, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADA4897-1ARJZ-R2 vs ADA4897-1ARJZ-R7 |