-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Low Noise, Low Distortion, Unity Gain Stable, High Speed Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1226
|
Newark | Op-Amp, 65Mhz, -40 To 105Deg C, Nsoic-Ep, No. Of Channels:1Channels, Gain Bandwidth Product:65Mhz, Supply Voltage Range:± 4.5V To ± 16.5V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:-Rohs Compliant: Yes |Analog Devices ADA4898-1YRDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9200 / $7.3000 | Buy Now |
DISTI #
505-ADA4898-1YRDZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2730 In Stock |
|
$3.8340 / $7.0200 | Buy Now |
DISTI #
584-ADA4898-1YRDZ
|
Mouser Electronics | High Speed Operational Amplifiers High Voltage, Low Noise, Low Distortion, Unity Gain Stable, High Speed Op Amp RoHS: Compliant | 720 |
|
$4.7300 / $7.0200 | Buy Now |
|
Analog Devices Inc | High Vltg Unity Gain Stble Low Min Qty: 1 Package Multiple: 98 | 547 |
|
$2.7000 / $7.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 In Stock |
|
$3.5100 / $18.3200 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 160UV OFFSET-MAX, BIPOLAR, PDSO8 | 58 |
|
$5.3197 / $8.6265 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 160UV OFFSET-MAX, BIPOLAR, PDSO8 | 60 |
|
$5.8756 / $9.5280 | Buy Now |
DISTI #
ADA4898-1YRDZ
|
TME | IC: operational amplifier, 65MHz, Ch: 1, SO8-EP, ±4.5÷16.5VDC, tube Min Qty: 1 | 595 |
|
$2.2400 / $3.0200 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 65MHz, Channels: 1, SO8-EP | 644 |
|
RFQ | |
DISTI #
4020441
|
element14 Asia-Pacific | OP-AMP, 65MHZ, -40 TO 105DEG C, NSOIC-EP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2450 / $7.3865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4898-1YRDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4898-1YRDZ
Analog Devices Inc
High Voltage, Low Noise, Low Distortion, Unity Gain Stable, High Speed Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 8.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 22380 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4898-1YRDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4898-1YRDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4898-1YRDZ | OP-AMP, 160 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4898-1YRDZ vs ADA4898-1YRDZ |
ADA4898-1YRDZ-RL | OP-AMP, 160 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4898-1YRDZ vs ADA4898-1YRDZ-RL |